Cart

GE864GPS007T001

TELIT GE864GPS007T001

image shown is a representation only

TELIT

GE864-GPS FW 10.00.117
Supplier: Telit
Matchcode: GE864-GPS FW 10.00.117
Rutronik No.: GSM1481
Unit Pack: 20
MOQ: 100
package: MODULE
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 12/21/2018
60.45 $
6,045.00 $

GE864-GPS FW 10.00.117 Description

The xE864 family features a common 30x30 mm footprint, low profile BGA package. This allows developers and integrators to easily drop in different variants of the xE864 family with little design and integration time and effort.

Key Features

  • Easy migration from previous Telit versions and short time-to-market
  • BGA package enables the design of compact applications, with reduced cost compared to board-to-board connector mounting
  • Easy firmware update by transmitting only a small delta file

Special Features

  • On-board GPS receiver
  • IoT LOCATE
  • FOTA
  • eCall in-band modem


Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
Embedded func.
Y Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
30.0 mm
Width
30.0 mm
Height
2.8 mm
Weight
6 g
Supply Voltage
3,2-4,5VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?