Cart

GC864Q2D011T001

TELIT GC864Q2D011T001

image shown is a representation only

TELIT

GC864-QUAD V2 FW 10.01.051
Supplier: Telit
Matchcode: GC864-QUAD V2 FW 10.01.051
Rutronik No.: GSM1535
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 01/01/0001
45.42 $
45.42 $

Prices

1 45.42 $
5 43.15 $

GC864-QUAD V2 FW 10.01.051 Description

The xC864 is designed for outdoor applications and is highly weather resistant. Products feature one of the market's most compact Ball Grid Array (BGA) packages, measuring 30 x 30 x 2.8 mm and an extended operating temperature range of -40°C to +85°C, making it ideal for outdoor-environment mobile applications such as the Metron2.

Key Features

  • Easy plug-and-play with little design and integration time thanks to its board-to-board connector
  • Simple firmware update by transmitting only a small delta file
  • Telit extended AT commands interface

Special Features

  • board-to-board connector
  • optional SIM holder
  • IoT LOCATE
  • FOTA
  • eCall in-band modem


Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
System Int.
80 pin
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
30 mm
Width
37 mm
Height
2.8 mm
Weight
6.1 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
Antenna Int.
GSC
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?