Cart

GC864Q2D008T001

TELIT GC864Q2D008T001

image shown is a representation only

TELIT

GC864-QUAD V2 FW 10.00.058
Supplier: Telit
Matchcode: GC864-QUAD V2 FW 10.00.058
Rutronik No.: GSM1557
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 06/03/2016
56.16 $
56.16 $

Prices

1 56.16 $
5 53.35 $

Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
System Int.
80 pin
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
30 mm
Width
37 mm
Height
2.8 mm
Weight
6.1 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
Antenna Int.
GSC
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?