Cart

F4421ABCA

TELIT F4421ABCA

image shown is a representation only

TELIT

H24 Single 2100 MHz
Supplier: Telit
Matchcode: H24 SINGLE 2100 MHZ
Rutronik No.: GSM1278
Unit Pack: 1
MOQ: 120
package: MODULE
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 12/10/2014
162.84 $
19,540.80 $

Prices

120 162.84 $
240 158.49 $
360 144.38 $
480 132.44 $
Article with this quantity is not orderable.

Parameter

Frequency range
Single
Frequency
2100 MHz
Int.Sim Card ho
N Y/N
System Int.
70
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-30 / +85 C°
GPRS
Class 12
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
45.2 mm
Width
24.4 mm
Height
5.4 mm
Weight
10 g
Supply Voltage
3,3-4,0 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
Antenna Int.
MMCX/F
Customs Tariff No.
85176200000
Country
Israel
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?