Cart

ENG3990251885

TELIT ENG3990251885

image shown is a representation only

TELIT

LM960 LTE CAT.18 MINIPCIE CARD
Supplier: Telit
Matchcode: LM960A18 ENG. SAMPLE
Rutronik No.: IOTCOM1052
Unit Pack: 1
MOQ: 20
package: MODULE
Packaging: INDIVIDUAL
On request
450.78 $
9,015.60 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
LTE CAT.11
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
GNSS
Card formfactor
FS M. PCIE
Frequency
7/8/9/17/ MHz
Operat.temp.
-40 to +85 °C
Length
51 mm
Width
30 mm
Height
2.8 mm
Supply voltage
3.1 V
TX Power
- dBm
RX Sensitivity
3.6 dBm
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Other interface
MPCIe
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?