Cart

ENG3990251881

TELIT ENG3990251881

image shown is a representation only

TELIT

LTE M1/NB2 WW +GNSS
Supplier: Telit
Matchcode: ME310G1-W1 ENG SAMPLES
Rutronik No.: GSM1960
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
29.50 $
29.50 $

Prices

1 29.50 $
2 28.71 $
5 27.54 $
10 26.15 $
22 24.98 $

LTE M1/NB2 WW +GNSS Description

Telit’s miniature xE310 family delivers high business and technical value for IoT projects looking for low power, low cost, and a small footprint. The 94-pad LGA footprint delivers a comprehensive set of features with enough reserve connection pads to futureproof it and enough space to allow modules in the family to go in sizes from around 300mm2 to below 200mm2.  The xE310 is designed to allow for single as well as multi technology products such as combination cellular+GNSS and other solutions in fixed and mobile applications for smart utilities, home and commercial automation, telematics, POS, and smart cities.


Enabling a new generation of massive low-cost IoT device deployments numbering in the hundreds of thousands or millions, the ME310G1 is the Category M1/NB2 evolution of the brand new Telit xE310 product family. Exceeding market demands for optimized power consumption and enhanced quality of coverage, Cat M1/NB2 devices are specifically tailored for low data throughput IoT applications. The ME310G1 creates brand-new IoT-enabled business models by addressing connectivity and battery life concerns for the growing number of OEMs, integrators and device designers looking to dramatically increase the number of data points they can collect from their operations and customers via IoT devices. IoT is now possible at a scale and cost point that makes many previously unviable deployments ROI positive.


Parameter

Frequency
7/8/9/17/ MHz
Int.Sim Card ho
N Y/N
Voice
VoLTE
Sim Card Volt.
1.8 V
Operat.Temp.
-40 / +85 C°
Antenna Imp.
50 Ohm
Length
14.3 mm
Width
13.1 mm
Height
2.6 mm
Weight
1 g
Supply Voltage
3,4-4,2 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
SMS
over NAS
Antenna Int.
N
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?