Cart

ENG3990251870

TELIT ENG3990251870

image shown is a representation only

TELIT

802.11A/B/G/N +BLE5 ANT.-PIN
Supplier: Telit
Matchcode: WL865E4-P ENG SAMPLE
Rutronik No.: WLAN1708
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
In Stock
23.78 $
23.78 $

Prices

1 23.78 $
2 23.04 $
5 22.14 $
10 20.81 $
22 19.62 $

802.11A/B/G/N +BLE5 ANT.-PIN Description

The WL865E4-P is a fully integrated dual band, dual mode, combo Wi-Fi (802.11 a/b/g/n) / Bluetooth Low Energy (BLE) 5.0 module that provides an easy, cost-effective way for manufactur-ers to add wireless connectivity to their products. The module is based on an integrated tri-core system-on-chip, with dedicated CPU’s for IoT application, Wi-Fi and BLE. The IoT application processor runs on ARM Cortex-M4F @128 MHz with 300KB of dedicated SRAM. Module also integrates 4MB of internal flash with wide array of peripherals (SDIO, SPI, UART, ADC, PWM, GPIO, I2S, I2C, USB-for manufacturing only).


Parameter

WLAN standard
a/b/g/n
Frequency
2.4/5 GHz
Interface
SPI/UART
Software
YES
Antenna
NO
Tx/Rx
1x1
Sensitivity
96 -dBm
Transmit power
19 dBm
Supply voltage
3.3 V
Oper.temp.
-40 to +85 °C
Size
24,4x24,4 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
TRAY
ECCN
5A002
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?