Cart

ENG3990251786

TELIT

LTE CAT4 EU 2/3GFB +GNSS mPCIe
Supplier: Telit
Matchcode: LE910C4EU-PCI
Rutronik No.: IOTCOM1039
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
92.77 $
92.77 $

Prices

1 92.77 $
2 90.12 $
5 87.47 $
10 83.50 $
20 80.19 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
LTE CAT 4
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
GNSS
Card formfactor
FS M. PCIE
Frequency
8/9/18/21/ MHz
Operat.temp.
-40 to +85 °C
Length
51 mm
Width
30 mm
Height
3.2 mm
Supply voltage
3.3 V
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?