Cart

ENG3990251745

TELIT ENG3990251745

image shown is a representation only

TELIT

LTE CAT M1/NB1 EU/AP 2GFB +GNSS
Supplier: Telit
Matchcode: ML865C1-EA ENG SAMPLE
Rutronik No.: GSM1886
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
47.06 $
47.06 $

Prices

1 47.06 $
2 45.80 $
5 43.92 $
10 41.73 $
22 39.84 $

Parameter

Frequency range
Multi band
Frequency
7/8/9/18/2 MHz
Int.Sim Card ho
N Y/N
Sim Card Volt.
1.8 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 13
Antenna Imp.
50 Ohm
Length
24.4 mm
Width
24.4 mm
Height
2.6 mm
Weight
3.5 g
Supply Voltage
3,8 VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
Antenna Int.
NO
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?