ENG3990251690

image shown is a representation only
Supplier: Telit
Matchcode: BLUEMOD+S50/AP/CEN ENG.SAMPLE
Rutronik No.: RFMCU1327
Unit Pack: 1
MOQ: 1
package: LGA
Packaging: TRAY
Parameter
- Frequency min
- 2400 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- RAM
- 64 kB
- GPIO
- 21 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- I²C
- YES
- Other interface
- UART
- IEEE802.15.4
- NO
- IEEE802.15.1
- YES
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- Package
- LGA
- Leadfree Defin.
- 4
- Packaging
- TRAY
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 12 weeks