Cart

ENG3990251675

TELIT ENG3990251675

image shown is a representation only

TELIT

GPS MODULE HP PATCH ANT.
Supplier: Telit
Matchcode: SE878K7-A ENG SAMPLE
Rutronik No.: GPS1384
Unit Pack: 1
MOQ: 1
package: QFN
Packaging: REEL
In Stock
15.59 $
15.59 $

Prices

1 15.59 $
2 15.18 $
5 14.56 $
10 13.83 $
22 13.20 $

GPS MODULE HP PATCH ANT. Description

Backed by a legacy of GNSS technology and expertise, Telit enables exceptional positioning and timing solutions for some of the world’s most mission critical applications. Take out the guesswork and easily integrate reliable GNSS into your project with Telit’s certified GNSS modules.

Available in various form factors and support for all constellations, Telit GNSS modules are engineered to deliver highly accurate continuous location, precision timing, advanced power management, high interference immunity and more.

 

The Jupiter SE878K7-A GPS antenna module is a complete GPS receiver featuring a high sensitivity 17 x 17 mm patch antenna, SAW filter, additional LNA, flash memory, GNSS core, RTC and TCXO. The SE878K3-A uses Telit’s “cavity like” PCB package with an optimized RF path supporting standard SMT mounting without constraining the host PCB, minimizing the antenna detuning.


Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-163 dBm
Satellite sys.
GPS/QZSS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
YES
Channels
32
Oper.temp.
-40 / +85 °C
Length
18 mm
Width
18 mm
Height
6.1 mm
Weight
2 g
Automotive
NO
Package
QFN
Leadfree Defin.
10
Packaging
REEL
Oper.voltage
3.0 - 4.3 V
ECCN
EAR99
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?