Cart

ENG3990251436

TELIT

LTE CAT1 EU 2G FB MINI PCIe
Supplier: Telit
Matchcode: LE910EU1-PCI ENG SAMPLE
Rutronik No.: GSM1748
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
90.74 $
90.74 $

Prices

1 90.74 $
2 88.15 $
3 85.56 $
6 81.67 $
11 78.42 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
LTE CAT 1
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Card formfactor
FS M. PCIE
Frequency
8/9/18/21/ MHz
Operat.temp.
-40 to +85 °C
Length
51 mm
Width
30 mm
Height
3.2 mm
Supply voltage
3.3 V
TX Power
23 dBm
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?