Cart

ENG3990251209

TELIT

TELIT GNSS MODULE SE873 SIRF5
Supplier: Telit
Matchcode: SE873 ENG SAMPLES
Rutronik No.: GPS1284
Unit Pack: 1
MOQ: 400
package: QFN
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
14.82 $
5,928.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

TELIT GNSS MODULE SE873 SIRF5 Description

The MEMS port on SE873 units allows customers to connect an accelerometer, for example, to enhance the tracking quality. The SE873 balances footprint and power consumption for portable offers with full GNSS support, ease of upgrade, customisation and quality of navigation.

Key Features

  • Flash-based GNSS module
  • Customisable and upgradable
  • Ideal for space-constrained applications


Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-146 dBm
Satellite sys.
MULTI
MEMS support
Y Y/N
A-GPS
Y Y/N
Protocol
NMEA/OSP
Antenna integr.
NO
Channels
48
Oper.temp.
-40 / +85 °C
Length
7 mm
Width
7 mm
Height
1.85 mm
Weight
0.5 g
Automotive
NO
Package
QFN
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Oper.voltage
1.75-1.85 V
ECCN
EAR99
Customs Tariff No.
85269120200
Country
South Korea
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?