Cart

ENG3990251039

TELIT ENG3990251039

image shown is a representation only

TELIT

LE70-915/SMD-WA (915MHZ 500mW)
Supplier: Telit
Matchcode: LE70-915/SMD-WA SW .01.01-B005
Rutronik No.: ISM1502
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2014
20.13 $
2,013.00 $
Obsolete article with this quantity is not orderable.

LE70-915/SMD-WA (915MHZ 500mW) Description

LE70-915 modules operate in the 902-928 MHz band with up to 500 mW of output power. The embedded Telit proprietary Star Network protocol is used in point-to-point and star communications, with broadcast, addressed secured and IO copy functionalities.

Key Features

  • Low power consumption
  • Superior outdoor range of up to 40 miles with 6 dBi antenna gain
  • Data encryption (AES128) available


Parameter

Frequency
915 MHz
Function
TRANSCEIVE
Operat.temp.
-40 +85 °C
Supply voltage
2,0 - 3,6 V
Encryption
N Y/N
Weight
1.7 g
P(out)
27 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?