Cart

ENG3990250867

TELIT

ME50-169/SMD-WA
Supplier: Telit
Matchcode: ME50-169/SMD-WA
Rutronik No.: ISM1339
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 03/26/2018
32.19 $
32.19 $

Prices

1 32.19 $
200 31.33 $
300 30.04 $
400 27.26 $
Article with this quantity is not orderable.

Parameter

Frequency
169 MHz
Function
TRANSCEIVE
Encryption
N Y/N
Supply voltage
2,0 - 3,6 V
Operat.temp.
-40 +85 °C
Weight
1.7 g
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
France
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?