Cart

ENG3990250785

TELIT ENG3990250785

image shown is a representation only

TELIT

HE863-EUD UMTS/HSPA DATA Eng.s
Supplier: Telit
Matchcode: HE863-EUD UMTS/HSPA DATA ENG
Rutronik No.: GSM1252
Unit Pack: 1
MOQ: 10
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/30/2012
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Frequency range
Dual band
Frequency
900/2100 MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 12
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
41.4 mm
Width
31.4 mm
Height
3.0 mm
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200900
Country
China
ABC-Code
C
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?