Cart

CL865DUA821T001

TELIT CL865DUA821T001

image shown is a representation only

TELIT

CDMA NA(VERIZON) FULL VOICE
Supplier: Telit
Matchcode: CL865-DUAL FW 18.42.021
Rutronik No.: GSM1763
Unit Pack: 1
MOQ: 200
package: MODULE
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 08/07/2018
84.59 $
16,918.00 $
Article with this quantity is not orderable.

Parameter

Frequency range
CDMA
Frequency
800/1900 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
Embedded func.
N Y/N
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
24.4 mm
Width
24.4 mm
Height
2.6 mm
Weight
4.7 g
Supply Voltage
3,4-4,5VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
Antenna Int.
N
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?