Cart

CL865DUA821T001

TELIT CL865DUA821T001

image shown is a representation only

TELIT

CDMA NA(VERIZON) LIM. VOICE
Supplier: Telit
Matchcode: CL865-DUAL FW 18.42.021
Rutronik No.: GSM1497
Unit Pack: 1
MOQ: 200
package: MODULE
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 08/07/2018
55.52 $
11,104.00 $
Article with this quantity is not orderable.

CDMA NA(VERIZON) LIM. VOICE Description

The xL865 family is designed for application developers who need to start with very low numbers but enables them to scale up when they are rolling out devices in larger numbers without having to change their model. It caters for the production of low volumes in manual or semi-automated assembly and it provides a versatile enough framework to adapt to an operating method of low-cost, fully automated assembly lines.

Key Features

  • Easy to bundle-design with Telit's GPS or GPS|GLONASS receivers for applications requiring location awareness such as fleet management and track-and-tracing
  • Complete SMT platform for M2M systems running the customer application inside the module with Telit AppZone development environment or embedded Python Script Interpreter
  • Over-the-Air firmware update and device management

Special Features

  • xL865 Unified Form Factor
  • Band Class 10 optimized for Sprint network
  • IoT Connectivity and Portal ready
  • IoT LOCATE
  • TSM




Parameter

Frequency range
CDMA
Frequency
800/1900 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
Embedded func.
N Y/N
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
24.4 mm
Width
24.4 mm
Height
2.6 mm
Weight
4.7 g
Supply Voltage
3,4-4,5VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?