Cart

CE910DUA823T025

TELIT CE910DUA823T025

image shown is a representation only

TELIT

CDMA NA(SPRINT) FULL VOICE
Supplier: Telit
Matchcode: CE910-DUAL FW 18.12.001 SPRINT
Rutronik No.: GSM1764
Unit Pack: 1
MOQ: 180
package: MODULE
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 08/07/2018
84.59 $
15,226.20 $
Article with this quantity is not orderable.

Parameter

Frequency range
CDMA
Frequency
800/1900 MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.05 mm
Weight
4.7 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
Antenna Int.
N
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?