Cart

CE910DUA811T016

TELIT CE910DUA811T016

image shown is a representation only

TELIT

CE910-DUAL FW 18.00.021 SPRINT
Supplier: Telit
Matchcode: CE910-DUAL FW 18.00.021 SPRINT
Rutronik No.: GSM1383
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 04/24/2015
83.17 $
83.17 $

Prices

1 83.17 $
200 80.94 $
300 77.63 $
400 70.41 $

CE910-DUAL FW 18.00.021 SPRINT Description

The xE910 family allows applications to be upgraded easily, through a variety of options, such as migrating from 2G to 3G or 4G or upgrading from 2 bands to 3, 4 or more. The family fully preserves the core design of the application or device from launch to phase-out with modules packaged in a common 28.2x28.2 mm LGA footprint.


Key Features


  • Ideal for applications in security alarm systems, automated meter reading and POS terminals
  • Easy-to-bundle with Telit's GPS or GPS|GLONASS receivers for applications requiring location awareness such as fleet management and track-and-tracing
  • Complete SMT platform for M2M solutions running the customer application inside the module with Telit AppZone development environment or embedded Python Script Interpreter

Special Features


  • xE910 Unified Form Factor
  • Band Class 10 optimized for Sprint network
  • IoT LOCATE
  • TSM

Parameter

Frequency range
CDMA
Frequency
800/1900 MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.05 mm
Weight
4.7 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?