Cart

BE890F2S110TMI1000

TELIT BE890F2S110TMI1000

image shown is a representation only

TELIT

BLE 4.2 FULL SENSORS REALTEK
Supplier: Telit
Matchcode: BLUEMOD+S42M/AI3ATH
Rutronik No.: RFMCU1336
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: TRAY
In Stock
10.61 $
10.61 $

Prices

1 10.61 $
2 10.27 $
5 9.88 $
10 9.28 $
22 8.75 $

Parameter

Frequency min
2400 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-20 °C
Supply Volt.min
1.8 V
P(out)
0 dBm
Sensitivity
-93 dBm
GPIO
14 no.
SPI
YES
I²C
YES
Other interface
UART
IEEE802.15.1
YES
Wireless
TRANSCEIVE
Oper.temp.max
70 °C
Supply volt.max
3.6 V
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
TRAY
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?