Cart

BE890D3S151T0P1000

TELIT BE890D3S151T0P1000

image shown is a representation only

TELIT

BLE 5 MODULE NO ANTENNA
Supplier: Telit
Matchcode: BLUEMOD+S50/AP FW 5.1
Rutronik No.: RFMCU1334
Unit Pack: 1
MOQ: 1
package: LGA
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 10/29/2018
10.04 $
10.04 $

Prices

1 10.04 $
2 9.73 $
5 9.35 $
10 8.78 $
22 8.28 $

Parameter

Frequency min
2400 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
512 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
64 kB
GPIO
21 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
IEEE802.15.4
NO
IEEE802.15.1
YES
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
LGA
Leadfree Defin.
4
Packaging
TRAY
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?