Cart

BE890D2S34DT0I1000

TELIT

BLE 4.2 ADC/LUA nRF52 +ANTENNA
Supplier: Telit
Matchcode: BLUEMOD+S42/AI FW 4.13.0003
Rutronik No.: RFMCU1390
Unit Pack: 1
MOQ: 1
package: LGA
Packaging: TRAY
In Stock
9.63 $
9.63 $

Prices

1 9.63 $
264 7.94 $

Parameter

Frequency min
2400 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
512 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
64 kB
GPIO
21 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
LGA
Leadfree Defin.
4
Packaging
TRAY
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?