Cart

BE890D2S136T0I1

TELIT BE890D2S136T0I1

image shown is a representation only

TELIT

BLE 4.2 CENTRAL nRF52 +ANTENNA
Supplier: Telit
Matchcode: BLUEMOD+S42/AI FW 3.006
Rutronik No.: RFMCU1217
Unit Pack: 1
MOQ: 1
package: LGA
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 10/29/2018
9.69 $
9.69 $

Prices

1 9.69 $
2 9.38 $
5 9.02 $
10 8.47 $
22 7.99 $

BLE 4.2 CENTRAL nRF52 +ANTENNA Description

BLUEMOD +S42

The BlueMod+S42 is a next generation Bluetooth single mode module based on the nRF52 Nordic chipset. It is designed for smartphone connectivity and cable replacement applications with low energy consumption. The BlueMod+S42 supports the Terminal I/O profile as well as most GATT based profiles through a generic GATT server.

KEY FEATURES
  • Bluetooth v4.2 qualified module
  • CE, FCC, IC certified
  • Generic GATT Client and Server
  • Concurrent central and peripheral operations
  • Terminal I/O for fast and easy transparent data transfer
  • Sample code for iOS and Android
  • NFC Support for simple pairing
Supported Bluetooth 4.2 features:
LE Secure Connections L2CAP connection oriented channels Long MTU size Data packet length extension


Parameter

Frequency min
2400 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
512 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
64 kB
GPIO
21 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
LGA
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?