Cart

BE890C1S134T0I1

TELIT BE890C1S134T0I1

image shown is a representation only

TELIT

BlueMod+S/AI/CENTRAL BLE 4.1
Supplier: Telit
Matchcode: BLUEMOD+S/AI/CENTRAL FW 3.004
Rutronik No.: RFMCU1139
Unit Pack: 132
MOQ: 924
package: LGA
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 12/23/2019
9.18 $
8,482.32 $

BlueMod+S/AI/CENTRAL BLE 4.1 Description

BlueMod +S

The single mode module is designed to connect ultra low power wireless sensors and peripherals to Bluetooth v4.0/v4.1-equipped smartphones, tablets, and PCs. The small form factor (17x10x2.6 mm) Bluetooth Smart module has a range of up to 50m. The module is Bluetooth 4.1, CE, FCC, IC and KCC qualified.


BlueMod+S is a Bluetooth solution for smartphone connectivity and cable replacement applications with low energy consumption. With our development kit BlueDev+S you can develop your own firmware on the BlueMod+S and receive the modules flashed with your own firmware directly from production.


Key Feature


  • Bluetooth Low Energy Module
  • Bluetooth Qualification 4.1
  • CE, FCC, IC and KCC certified
  • OTA firmware updates
  • Sample Code for iOS and Android


Parameter

Frequency min
2400 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-25 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.8 V
P(out)
4 dBm
Sensitivity
-88 dBm
RAM
32 kB
GPIO
31 no.
ADC resol.max
10 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
75 °C
Supply volt.max
3.6 V
Automotive
NO
Package
LGA
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?