Cart

BE890B1S126T0I1

TELIT BE890B1S126T0I1

image shown is a representation only

TELIT

BlueMod+S/AI/TIO BLE 4.1
Supplier: Telit
Matchcode: BLUEMOD+S/AI/TIO FW V2.006
Rutronik No.: RFMCU1185
Unit Pack: 1
MOQ: 1
package: LGA
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 12/23/2019
9.78 $
9.78 $

Prices

1 9.78 $
2 9.48 $
5 9.10 $
10 8.56 $
22 8.06 $

BlueMod+S/AI/TIO BLE 4.1 Description

BlueMod +S

The single mode module is designed to connect ultra low power wireless sensors and peripherals to Bluetooth v4.0/v4.1-equipped smartphones, tablets, and PCs. The small form factor (17x10x2.6 mm) Bluetooth Smart module has a range of up to 50m. The module is Bluetooth 4.1, CE, FCC, IC and KCC qualified.

BlueMod+S is a Bluetooth solution for smartphone connectivity and cable replacement applications with low energy consumption. With our development kit BlueDev+S you can develop your own firmware on the BlueMod+S and receive the modules flashed with your own firmware directly from production.

KEY FEATURES

  • Bluetooth Low Energy Module
  • Bluetooth Qualification 4.1
  • CE, FCC, IC and KCC certified
  • OTA firmware updates
  • Sample Code for iOS and Android


FIRMWARE VERSIONS

Terminal I/O and GATT

Terminal I/O peripheralGeneric GATT server


GATT Central and Terminal I/O peripheral in parallel
  • Generic GATT central with up to 3 parallel connections
  • Terminal I/O peripheral
  • Location based services (RSSI based)


Automation I/O Peripheral
Designed for hostless battery driven operations Automation I/O profile OTA configuration GPIO transfer ADC support


Parameter

Frequency min
2400 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-25 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.8 V
P(out)
4 dBm
Sensitivity
-88 dBm
RAM
16 kB
GPIO
31 no.
ADC resol.max
10 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
75 °C
Supply volt.max
3.6 V
Automotive
NO
Package
LGA
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?