Cart

BE890A0D11FT0I1000

TELIT BE890A0D11FT0I1000

image shown is a representation only

TELIT

BT DUAL MODE 4.0 +ANTENNA
Supplier: Telit
Matchcode: BLUEMOD+SR/AI V1.551
Rutronik No.: BTOOTH1528
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
18.63 $
18.63 $

Prices

1 18.63 $
2 18.04 $
5 17.34 $
10 16.30 $
22 15.37 $

Parameter

Length
17 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
10 mm
Firmware
SPP UART
Height
2.3 mm
Operating temp.
-30 / +85 °C
Operating Volta
2,5-3,6 V
Class
1
Bluetooth quali
Product
Automotive
NO
Bluetooth spec.
V2.1
Leadfree Defin.
4
Packaging
TRAY
Weight
0.8 g
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?