Cart

BE890A0D11FR0P1000

TELIT BE890A0D11FR0P1000

image shown is a representation only

TELIT

BT DUAL MODE 4.0 NO ANTENNA
Supplier: Telit
Matchcode: BLUEMOD+SR/AP V1.551
Rutronik No.: BTOOTH1533
Unit Pack: 1000
MOQ: 5000
Packaging: REEL
On request
11.08 $
55,400.00 $

Parameter

Length
17 mm
Profiles
Y Y/N
Antenna integra
N Y/N
Width
10 mm
Firmware
SPP UART
Height
2.3 mm
Operating temp.
-30 / +85 °C
Operating Volta
2,5-3,6 V
Class
1
Bluetooth quali
Product
Automotive
NO
Bluetooth spec.
V2.1
Leadfree Defin.
4
Packaging
REEL
Weight
0.8 g
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?