Cart

BE890A0D11FR0I1000

TELIT BE890A0D11FR0I1000

image shown is a representation only

TELIT

BT DUAL MODE 4.0 +ANTENNA
Supplier: Telit
Matchcode: BLUEMOD+SR/AI V1.551
Rutronik No.: BTOOTH1527
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
11.57 $
11,570.00 $

Parameter

Length
17 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
10 mm
Firmware
SPP UART
Height
2.3 mm
Operating temp.
-30 / +85 °C
Operating Volta
2,5-3,6 V
Class
1
Bluetooth quali
Product
Automotive
NO
Bluetooth spec.
V2.1
Leadfree Defin.
4
Packaging
REEL
Weight
0.8 g
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?