Cart

808-0074

TELIT 808-0074

image shown is a representation only

TELIT

GS2200MIE/MIZ STARTER KIT
Supplier: Telit
Matchcode: GS2200MIZ-SKB-S2W
Rutronik No.: WLAN1623
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
On request
274.18 $
274.18 $

Prices

1 274.18 $
10 268.70 $
20 263.21 $

GS2200MIE/MIZ STARTER KIT Description

The GS2200M Starter Kit Board (SKB) is an easy to use evaluation and development platform for GS2200Mxx-based designs. It is equipped with Arduino-compatible and Pmod-compatible connectors to support solderless prototyping. The SKB is configurable to operate as either a host or shield/peripheral.


Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
SDIO/SPI/U
Software
External
Antenna
Yes
Tx/Rx
1x1
Sensitivity
91 -dBm
Transmit power
15 dBm
Supply voltage
2.7 to 3.6 V
Oper.temp.
-40 to +85 °C
Size
14x18x2 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
TRAY
ECCN
5a002.a.1
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?