Cart

700-0081

TELIT

GS2100MIE WiFi MODULE UFL CON.
Supplier: Telit
Matchcode: GS2100MIE
Rutronik No.: WLAN1612
Unit Pack: 250
MOQ: 1000
package: MODULE
Packaging: TRAY
On request
21.36 $
21,360.00 $

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
SDIO/SPI/U
Antenna
UFL
Tx/Rx
1x1
Sensitivity
91 -dBm
Transmit power
17 dBm
Supply voltage
1.3 to 3.6 V
Oper.temp.
-40 to +85 °C
Size
18x25x2,7 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
TRAY
Customs Tariff No.
85176200000
Country
India
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?