Cart

700-0026

TELIT

802.11 B UFL SPI/UART EXT PA
Supplier: Telit
Matchcode: GS1011MEE13
Rutronik No.: WLAN1598
Unit Pack: 50
MOQ: 100
package: MODULE
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 06/28/2021
29.93 $
2,993.00 $

Prices

100 29.93 $
200 28.77 $
300 25.49 $
Article with this quantity is not orderable.

Parameter

WLAN standard
b
Frequency
2.4 GHz
Interface
SPI/UART
Software
TCP/IP
Antenna
UFL
Tx/Rx
1x1
Transmit power
18 dBm
Supply voltage
3.3 V
Oper.temp.
-40 to +85 °C
Size
37x23 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
TRAY
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?