Cart

700-0026-100

TELIT

802.11 B UFL SPI/UART EXT PA
Supplier: Telit
Matchcode: GS1011MEE13-100
Rutronik No.: WLAN1606
Unit Pack: 1
MOQ: 100
package: MODULE
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 06/28/2021
25.57 $
2,557.00 $
Article with this quantity is not orderable.

Parameter

WLAN standard
b
Frequency
2.4 GHz
Interface
SPI/UART
Software
TCP/IP
Antenna
UFL
Tx/Rx
1x1
Transmit power
18 dBm
Supply voltage
3.3 V
Oper.temp.
-40 to +85 °C
Size
37x23 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
TRAY
Customs Tariff No.
85176200000
Country
India
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?