Cart

53368-00

TELIT

BlueMod+S/AI/CENTRAL BLE 4.1
Supplier: Telit
Matchcode: BLUEMOD+S/AI/CENTRAL FW 3.004
Rutronik No.: RFMCU1356
Unit Pack: 1000
MOQ: 1000
package: LGA
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/23/2019
6.64 $
6,640.00 $

Parameter

Frequency min
2400 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-25 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.8 V
P(out)
4 dBm
Sensitivity
-88 dBm
RAM
32 kB
GPIO
31 no.
ADC resol.max
10 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
75 °C
Supply volt.max
3.6 V
Automotive
NO
Package
LGA
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?