Cart

53346-03

TELIT 53346-03

image shown is a representation only

TELIT

BlueMod+S42 Bluetooth LE 4.2
Supplier: Telit
Matchcode: BLUEMOD+S42/AI/3.004
Rutronik No.: RFMCU1162
Unit Pack: 1
MOQ: 1000
package: LGA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/18/2017
10.04 $
10,040.00 $
Article with this quantity is not orderable.

BlueMod+S42 Bluetooth LE 4.2 Description

BLUEMOD +S42


The BlueMod+S42 is a next generation Bluetooth single mode module based on the nRF52 Nordic chipset. It is designed for smartphone connectivity and cable replacement applications with low energy consumption. The BlueMod+S42 supports the Terminal I/O profile as well as most GATT based profiles through a generic GATT Server.

Family Concept

The BlueMod+S and BlueMod+SR as well as the BlueMod+S42 modules are mechanically and electrically compatible. The modules also have compatible software interfaces and can easily be replaced by each other without additional changes to the hardware or software.

KEY FEATURES
  • Bluetooth v4.2 qualified module
  • CE, FCC, IC certified
  • Generic GATT Client and Server
  • Concurrent central and peripheral operations
  • Terminal I/O for fast and easy transparent data transfer
  • Sample code for iOS and Android
  • NFC Support for simple pairing
Supported Bluetooth 4.2 features:
LE Secure Connections L2CAP connection oriented channels Long MTU size Data packet length extension


Parameter

Frequency min
2400 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-45 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.8 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
16 kB
GPIO
21 no.
ADC resol.max
10 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
LGA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?