Cart

53342-03

TELIT

BlueEva+S/AI/CENTRAL BLE 4.1
Supplier: Telit
Matchcode: BLUEEVA+S/AI/CENTRAL
Rutronik No.: RFMCU1275
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/23/2019
70.53 $
70.53 $

Parameter

Frequency min
2400 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-25 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.8 V
P(out)
4 dBm
Sensitivity
-88 dBm
RAM
32 kB
GPIO
31 no.
ADC resol.max
10 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
75 °C
Supply volt.max
3.6 V
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?