Cart

53330-02

TELIT 53330-02

image shown is a representation only

TELIT

BlueMod+S/AI/ADC BLE 4.1
Supplier: Telit
Matchcode: BLUEMOD+S/AI/ADC
Rutronik No.: RFMCU1107
Unit Pack: 1
MOQ: 1
package: LGA
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 12/23/2019
9.84 $
9.84 $

Prices

1 9.84 $
2 9.53 $
5 9.17 $
10 8.61 $
22 8.12 $

BlueMod+S/AI/ADC BLE 4.1 Description

The module offers several features such as terminal I/O and GATT peripheral, GATT central with terminal I/O peripheral and Automation profile with ADC peripheral.

The BlueMod+S is a Bluetooth 4.1 Smart (BLE) solution designed to connect ultra low power wireless sensors and peripherals to Bluetooth v4.x equipped smartphones, tablets, and PCs with low energy consumption.


Parameter

Frequency min
2400 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-25 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.8 V
P(out)
4 dBm
Sensitivity
-88 dBm
RAM
16 kB
GPIO
31 no.
ADC resol.max
10 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
75 °C
Supply volt.max
3.6 V
Automotive
NO
Package
LGA
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?