Cart

53249-17

TELIT 53249-17

image shown is a representation only

TELIT

BlueEva+SR/NFC/AI FW 1.545
Supplier: Telit
Matchcode: BLUEEVA+SR/NFC/AI FW 1.545
Rutronik No.: BTOOTH1494
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/26/2018
90.00 $
90.00 $
Article with this quantity is not orderable.

BlueEva+SR/NFC/AI FW 1.545 Description

The BlueEva+SR package contains the following components:

1 x BlueEva+SR board

1x NFC board “NTAGI2CEvalv1.0” incl. the corresponding flat ribbon cable

1 x USB cable

1 x Printed quick install guide

Parameter

Length
40 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
15.20 mm
Firmware
SPP UART
Height
2.3 mm
Operating temp.
-20 / +55 °C
Operating Volta
3,1-3,6 V
Class
1
Bluetooth quali
Product
Automotive
NO
Bluetooth spec.
V2.1
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Weight
2.0 g
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?