Cart

53231-26

TELIT 53231-26

image shown is a representation only

TELIT

BlueMod+SR/AI BT 4.0 FW 1.545
Supplier: Telit
Matchcode: BLUEMOD+SR/AI FW 1.545
Rutronik No.: BTOOTH1492
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/26/2018
13.51 $
13,510.00 $
Article with this quantity is not orderable.

BlueMod+SR/AI BT 4.0 FW 1.545 Description

BlueMod +SR

The module is a very small form factor dual mode Bluetooth 4.0 module (17x10x2.6mm). Range in line of sight is about 100m. Dual mode means it supports classic Bluetooth basic rate (BR) and enhanced data rate (EDR) operations as well as Bluetooth low energy (LE). Integration is easy and cost-effective thus reducing time to market and overall development cost of new products.

BlueMod+SR is a Bluetooth solution for cable replacement applications and smartphone connectivity. Regardless if the application requires high throughput or low energy consumption, BlueMod+SR offers the best of both worlds. The module offers NFC handover as an additional feature. NFC handover enables easy Bluetooth pairing for Bluetooth classic and Bluetooth low energy. Searching for Bluetooth devices over the air is no longer required.

KEY FEATURES

  • Bluetooth v4.0 dual mode compliant
  • Master and slave mode support
  • Simultanous BR/EDR and BLE connectivity
  • Integrated antenna or external antenna
  • SPP, Terminal I/O and GATT server
  • NFC Support
  • NFC Utility App for Android devices


Parameter

Length
17 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
10 mm
Firmware
SPP UART
Height
2.3 mm
Operating temp.
-20 / +55 °C
Operating Volta
3,1-3,6 V
Class
1
Bluetooth quali
Product
Automotive
NO
Bluetooth spec.
V2.1
Leadfree Defin.
RoHS-conform
Packaging
REEL
Weight
2.0 g
Customs Tariff No.
85176200000
Country
Malaysia
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?