Cart

53132-10

TELIT 53132-10

image shown is a representation only

TELIT

BlueMod+B20/AI/I/SPP
Supplier: Telit
Matchcode: BLUEMOD+B20/AI/I/SPP FW 3.106
Rutronik No.: BTOOTH1423
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/27/2018
22.20 $
22.20 $

Prices

1 22.20 $
10 20.99 $
50 19.80 $

BlueMod+B20/AI/I/SPP Description

The BlueMod+B20/BT2.1 is an embedded Class 2 module with an integrated antenna and a range of 60 m (line of sight). BlueMod+B20/BT2.1 is a qualified Bluetooth 2.1+EDR product, meaning that you can use it without having to re-qualify your product. It is CE, FCC, IC and MIC certified.

The BlueMod+B20/BT2.1 has a serial UART interface for integration into your system. It features a configurable connection setup, which can be set to reduce connection setup time or to minimize power consumption.

Key Features

  • Industrial class serial Bluetooth module
  • Class 2 (up to 60 m)
  • Enhanced Data Rate
  • Solder-on installation
  • Integrated antenna or antenna pin versions
  • Interference-free co-location and co-existence with 802.11 (AWMA, AFH, and SFH)
  • Profiles: SPP, HID, HCI, Obex
  • Developed and manufactured in Germany


Parameter

Length
40 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
15.20 mm
Firmware
SPP UART
Height
2.3 mm
Operating temp.
-20 / +55 °C
Operating Volta
3,1-3,6 V
Class
1
Bluetooth quali
Product
Automotive
NO
Bluetooth spec.
V2.1
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Weight
2.0 g
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?