Cart

505.000.066

TELIT 505.000.066

image shown is a representation only

TELIT

DME50-868 DEMO KIT (868MHZ)
Supplier: Telit
Matchcode: ME50-868/DEMO KIT
Rutronik No.: ISM1343
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
512.77 $
512.77 $

DME50-868 DEMO KIT (868MHZ) Description

ME50-868 is a 868 MHz wireless module that combines high performance to small dimensions and low cost, providing the system integrator a simple and easy way to add Wireless M-Bus connectivity. It is ideally suited for use in one or two-way data links and metering data collection from gas, heat, water or other meters.

Key Features

  • Tx power up to 25mW with sensitivity up to -109 dBm
  • Power consumption of less than 1.5 μA in sleep mode with an RTC clock running
  • Download over the Air (DOTA)

The Demokit is composed by the following items:


•3 DemoBoard units. (a DemoBoard = an EVK board + a module on its DIP support + an antenna)


•3 USB cables

•3 primary batteries (+9V)

1 information notice



Parameter

Frequency
868 MHz
Function
TRANSCEIVE
Datarate
115.2 kbps
Encryption
N Y/N
Supply voltage
2,0 - 3,6 V
Operat.temp.
-40 +85 °C
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
France
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?