Cart

4990250137

TELIT

Power Supply for GG863-xx
Supplier: Telit
Matchcode: POWERSUPPLY-GG863-XX
Rutronik No.: WIREAC1337
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
30.92 $
309.20 $

Parameter

Standard
GSM
DC Voltage
12 V
DC Current
1.25 A
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85044030000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?