Cart

4990250095

TELIT

B433-TINY-LITE/40-DIP-WA S-firm
Supplier: Telit
Matchcode: B433-TINY-LITE/40-DIP-WA S-FIR
Rutronik No.: ISM1172
Unit Pack: 1
MOQ: 20
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/11/2011
55.99 $
1,119.80 $

Prices

20 55.99 $
100 47.43 $
Article with this quantity is not orderable.

Parameter

Frequency
433 MHz
Function
TRANSCEIVE
Operat.temp.
-30 +70 °C
Encryption
N Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?