Cart

4990250081

TELIT

B915FH-TINY-PLUS/40-SMD-WA S-FW
Supplier: Telit
Matchcode: B915FH-TINY-PLUS/40-SMD-WA S-F
Rutronik No.: ISM1239
Unit Pack: 1
MOQ: 42
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
41.92 $
1,760.64 $

Prices

42 41.92 $
100 35.51 $

Parameter

Frequency
915 MHz
Function
TRANSCEIVE
Datarate
38.4 kbps
Operat.temp.
-40 +85 °C
Supply voltage
3-3,6 V
Encryption
N Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200900
Country
France
ABC-Code
A
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?