Cart

4990150172

TELIT 4990150172

image shown is a representation only

TELIT

GT863-3EU GSM,UMTS TERMINAL
Supplier: Telit
Matchcode: GT863-3EU
Rutronik No.: GSM1728
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
314.54 $
314.54 $

Prices

1 314.54 $
2 305.55 $
3 296.56 $
6 283.09 $
11 271.85 $

GT863-3EU GSM,UMTS TERMINAL Description

GT863 TERMINALS

The GT863 terminals are universal solutions for low-volume M2M and mobile data applications, such as automatic meter reading, POS and vending machines.

FAMILY CONCEPT

The GT863 terminals are redesigned encased modems based on Telit's cellular modules. The embedded Python script interpreter enables customers' applications to run inside the terminal, making it a self-contained application platform ready to be marketed. This feature also reduces the total bill of materials. 


KEY FEATURES
  • Easy control through standard serial interface
  • I/O ports and IIC Bus can be used for monitoring external signals, connecting sensors and switching external devices
  • Easy firmware update by transmitting only a small delta file


Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
UMTS/HSPA
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Frequency
8/9/18/19/ MHz
Operat.temp.
-20 to +55 °C
Length
83 mm
Width
64 mm
Height
34 mm
Supply voltage
6-55 V
TX Power
33 dBm
RX Sensitivity
-111 dBm
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Other interface
RS232
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?