Cart

4990150172

TELIT 4990150172

image shown is a representation only

TELIT

GT863-3EU GSM,UMTS TERMINAL
Supplier: Telit
Matchcode: GT863-3EU
Rutronik No.: GSM1436
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
239.17 $
239.17 $

Prices

1 239.17 $
5 232.24 $

GT863-3EU GSM,UMTS TERMINAL Description

The GT863 terminals are redesigned encased modems based on Telit's cellular modules. The embedded Python script interpreter enables customers' applications to run inside the terminal, making it a self-contained application platform ready to be marketed. This feature also reduces the total bill of materials. 

Key Features

  • Easy control through standard serial interface
  • I/O ports and IIC Bus can be used for monitoring external signals, connecting sensors and switching external devices
  • Easy firmware update by transmitting only a small delta file


Parameter

Frequency range
Penta Band
Frequency
8/9/18/19/ MHz
Int.Sim Card ho
Y Y/N
Voice
FR/EFR/HR/
Embedded func.
Y Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-20 / +65 C°
GPRS
Class 12
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
83 mm
Width
64 mm
Height
33 mm
Weight
135 g
Supply Voltage
5-30 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
Antenna Int.
SMA Female
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?