Cart

4990150164

TELIT 4990150164

image shown is a representation only

TELIT

DEMO CASE ME50-70-169 W-M-BUS
Supplier: Telit
Matchcode: ME50-70-169
Rutronik No.: ISM1390
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 05/06/2019
332.69 $
332.69 $

DEMO CASE ME50-70-169 W-M-BUS Description

The ME50/70-169 Democase supplies the following items:

2 USB EVKs

2 ME50-169 modules mounted on their DIP support

2 ME70-169 modules mounted on their DIP support

2 Antennas (SMA)

2 USB cables

2 Power supply DC blocks (+6V)

2 Primary batteries (+9V)

4 Snap ferrites


Parameter

Frequency
169 MHz
Function
TRANSCEIVE
Encryption
N Y/N
Supply voltage
2,0 - 3,6 V
Operat.temp.
-40 +85 °C
Weight
1.7 g
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?