Cart

4990150153

TELIT 4990150153

image shown is a representation only

TELIT

GT864-PY TERMINAL
Supplier: Telit
Matchcode: GT864-PY
Rutronik No.: GSM1260
Unit Pack: 1
MOQ: 50
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
92.19 $
4,609.50 $

GT864-PY TERMINAL Description

FAMILY CONCEPT

The GT86x terminals are redesigned encased modems based on Telit's cellular modules. The embedded Python script interpreter enables customers' applications to run inside the terminal, making it a self-contained application platform ready to be marketed. This feature also reduces the total bill of materials.

KEY FEATURES
  • Easy control through standard serial interface
  • I/O ports and IIC Bus can be used for monitoring external signals, connecting sensors and switching external devices
  • Easy firmware update by transmitting only a small delta file
GT863-PY SPECIAL FEATURES
  • Turn-key solution
  • IoT LOCATE
  • FOTA
  • eCall in-band modem


Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
Y Y/N
Voice
FR/EFR/HR/
Embedded func.
Y Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-30 / +75 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
77 mm
Width
67 mm
Height
26 mm
Weight
100 g
Supply Voltage
5-36 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
Antenna Int.
FME Female
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?