Cart

4990150152

TELIT 4990150152

image shown is a representation only

TELIT

GT864-QUAD TERMINAL
Supplier: Telit
Matchcode: GT864-QUAD
Rutronik No.: GSM1259
Unit Pack: 1
MOQ: 50
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
112.59 $
5,629.50 $

Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
Y Y/N
Voice
FR/EFR/HR/
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-30 / +75 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
77 mm
Width
67 mm
Height
26 mm
Weight
100 g
Supply Voltage
5-36 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
Antenna Int.
FME Female
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?