Cart

3990251879

TELIT

ME310G1-W1 INTERFACE BOARD EVB
Supplier: Telit
Matchcode: ME310G1-W1 INTERFACE BOARD
Rutronik No.: GSM1962
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
On request
257.55 $
257.55 $

Parameter

Frequency
7/8/9/17/ MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Antenna Imp.
50 Ohm
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?